887-015-520-604

Heilind Number:EDA887-015-520-604
Manufacturer:EDAC
Manufacturer Number:887-015-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-604

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 15 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections in your PCB assemblies. Elevate your electronic designs with this essential component.