887-015-521-101

Heilind Number:EDA887-015-521-101
Manufacturer:EDAC
Manufacturer Number:887-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for up to 15 positions. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high-temp performance. Trust in its superior quality and make seamless board-to-board connections with ease.