887-015-521-102

Heilind Number:EDA887-015-521-102
Manufacturer:EDAC
Manufacturer Number:887-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-102

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection in demanding environments. Boasting a single row configuration with 15 positions and a pitch of .156 inches, it offers precise and reliable connectivity. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Perfect for board-to-board applications, this connector is engineered for seamless integration, with a straight mount orientation for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for mission-critical systems. Elevate your PCB design with this essential component.