887-015-521-103

Heilind Number:EDA887-015-521-103
Manufacturer:EDAC
Manufacturer Number:887-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-103

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a single row layout and 15 copper alloy contacts, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Operating effortlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in its quality and efficiency for your PCB assembly needs.