887-015-521-112

Heilind Number:EDA887-015-521-112
Manufacturer:EDAC
Manufacturer Number:887-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 15 positions, it offers seamless integration for your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Its .156 inch pitch and .2 inch row spacing, coupled with a straight mount orientation, make installation a breeze. Upgrade your connectivity game with this essential component.