887-015-521-603

Heilind Number:EDA887-015-521-603
Manufacturer:EDAC
Manufacturer Number:887-015-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-603

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black hue and a single row layout, featuring 15 positions for seamless integration. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your setup with this essential component for reliable and high-speed data transmission.