887-015-521-604

Heilind Number:EDA887-015-521-604
Manufacturer:EDAC
Manufacturer Number:887-015-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 15 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mounting. Ideal for various electronic applications, this straight-mount connector is a must-have for seamless PCB integration.