887-015-521-607

Heilind Number:EDA887-015-521-607
Manufacturer:EDAC
Manufacturer Number:887-015-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 15 positions and 1 row configuration provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.