887-015-521-608

Heilind Number:EDA887-015-521-608
Manufacturer:EDAC
Manufacturer Number:887-015-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 15 positions spaced at a pitch of .156 inches, it ensures seamless board-to-board connections. The contact material, copper alloy, guarantees reliable signal transmission while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component.