887-015-521-612

Heilind Number:EDA887-015-521-612
Manufacturer:EDAC
Manufacturer Number:887-015-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 15 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers both durability and reliable conductivity. Suitable for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Whether you're designing for industrial or commercial use, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 15 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers both durability and reliable conductivity. Suitable for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Whether you're designing for industrial or commercial use, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and secure connections every time.