887-015-523-101

Heilind Number:EDA887-015-523-101
Manufacturer:EDAC
Manufacturer Number:887-015-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector ensures secure and reliable contact. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both safety and efficiency. The single row layout with Copper Alloy contacts offers 15 positions, ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Explore our full range of PCB connectors for seamless board-to-board integration.