887-015-523-103

Heilind Number:EDA887-015-523-103
Manufacturer:EDAC
Manufacturer Number:887-015-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-523-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Its Copper Alloy contact material ensures efficient conductivity, while the single row configuration with 15 positions offers seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Whether used in industrial machinery or telecommunications equipment, trust in the superior quality of our Card Edge Connector for seamless board-to-board connections.