887-015-523-107

Heilind Number:EDA887-015-523-107
Manufacturer:EDAC
Manufacturer Number:887-015-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-523-107

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 15 positions, making it ideal for a variety of PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for superior durability, while the copper alloy contacts ensure optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. The straight mount orientation simplifies installation, making it a convenient solution for board-to-board connections. Trust in this connector for consistent performance in demanding environments.