887-015-523-603

Heilind Number:EDA887-015-523-603
Manufacturer:EDAC
Manufacturer Number:887-015-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding conditions. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connections. The 15 positions and 3A amperage capacity make it suitable for various applications. Crafted with copper alloy contacts, it guarantees efficient conductivity. Whether for industrial or commercial use, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C, making it a versatile and robust solution for your connectivity needs. Elevate your PCB assembly with this essential component.