887-015-523-608

Heilind Number:EDA887-015-523-608
Manufacturer:EDAC
Manufacturer Number:887-015-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-523-608

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless integration in your electronic setups. With a robust amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. Featuring a single row layout with 15 copper alloy contact positions, it guarantees efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for board-to-board connections, this connector is a must-have for your projects.