887-015-524-101

Heilind Number:EDA887-015-524-101
Manufacturer:EDAC
Manufacturer Number:887-015-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-524-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row layout, it boasts a convenient pitch of .156 inches and row spacing of .2 inches, accommodating up to 15 positions for seamless board-to-board connections. Designed for straight mounting orientation, this connector is a must-have for high-temperature applications in various industries. Upgrade your setup with this essential component for optimal performance and longevity.