887-015-524-108

Heilind Number:EDA887-015-524-108
Manufacturer:EDAC
Manufacturer Number:887-015-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-524-108

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and flame-resistant. With a single row layout and 15 positions, it ensures seamless board-to-board connectivity. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates power-hungry devices. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures from -40 to 105°C, making it a versatile and essential component for your PCB projects.