887-015-524-603

Heilind Number:EDA887-015-524-603
Manufacturer:EDAC
Manufacturer Number:887-015-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-524-603

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in sleek black. Designed for optimal performance, it features a single row with 15 positions, each crafted with durable copper alloy for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.