887-015-540-102

Heilind Number:EDA887-015-540-102
Manufacturer:EDAC
Manufacturer Number:887-015-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand extreme environments, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring durability. With a single row configuration and 15 positions, it offers seamless connectivity for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting on your board. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a reliable choice for high-power applications. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component under our extensive lineup of connectors.