887-015-540-107

Heilind Number:EDA887-015-540-107
Manufacturer:EDAC
Manufacturer Number:887-015-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-540-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3 A. Perfect for various applications, this connector has 15 positions, allowing for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your PCB connections with this high-quality component, a must-have in any professional setup.