887-015-540-108

Heilind Number:EDA887-015-540-108
Manufacturer:EDAC
Manufacturer Number:887-015-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-540-108

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With an amperage rating of 3A, this connector ensures secure power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row layout with 15 positions, it offers efficient connectivity for your PCB applications. The copper alloy contacts and .156 inch pitch deliver reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Trusted for its quality and performance, it is a must-have component for your electronics projects.