887-015-540-603

Heilind Number:EDA887-015-540-603
Manufacturer:EDAC
Manufacturer Number:887-015-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-540-603

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and a single row layout, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing for durability. Its Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches accommodate precise board-to-board connections. Featuring 15 positions and a straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity with this essential component.