887-015-541-102

Heilind Number:EDA887-015-541-102
Manufacturer:EDAC
Manufacturer Number:887-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-541-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions for seamless integration. Crafted with a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission up to 3A. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your board-to-board PCB connections with this essential component.