887-015-541-104

Heilind Number:EDA887-015-541-104
Manufacturer:EDAC
Manufacturer Number:887-015-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-541-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Crafted with precision, this connector ensures reliable power transfer with an amperage rating of 3 A. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in demanding environments. Its single-row design with 15 positions offers efficient board-to-board connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Whether straight or right-angle, the mount orientation suits your specific application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring dependable and high-speed data transmission. Explore our range of PCB connectors for more innovative solutions.