887-015-541-603

Heilind Number:EDA887-015-541-603
Manufacturer:EDAC
Manufacturer Number:887-015-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-541-603

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 15 positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it meets the most stringent industrial requirements. Trust in this Straight Mount Orientation connector for seamless and dependable electronic connections.