887-015-541-604

Heilind Number:EDA887-015-541-604
Manufacturer:EDAC
Manufacturer Number:887-015-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-541-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a current rating of 3A and is built to withstand extreme temperatures ranging from -40 to 105°C. With a single row configuration and 15 positions, it ensures efficient and reliable board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for demanding environments, this connector is a must-have for seamless electronic assemblies. Explore our wide range of connectors for all your PCB needs.