887-015-541-607

Heilind Number:EDA887-015-541-607
Manufacturer:EDAC
Manufacturer Number:887-015-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-541-607

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row and 15 positions, it offers seamless integration in your PCB setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component in maintaining signal integrity and performance. Trust in its straight mount orientation for secure attachment, making it a must-have in your inventory of PCB connectors. Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row and 15 positions, it offers seamless integration in your PCB setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component in maintaining signal integrity and performance. Trust in its straight mount orientation for secure attachment, making it a must-have in your inventory of PCB connectors.