887-015-542-103

Heilind Number:EDA887-015-542-103
Manufacturer:EDAC
Manufacturer Number:887-015-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-542-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in a variety of applications, this connector features a single row of 15 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Perfect for board-to-board PCB connections, its straight mount orientation offers easy installation. Elevate your connectivity with this essential component.