887-015-542-104

Heilind Number:EDA887-015-542-104
Manufacturer:EDAC
Manufacturer Number:887-015-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-542-104

Detailed Description

Introducing our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. This essential component features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.