887-015-542-108

Heilind Number:EDA887-015-542-108
Manufacturer:EDAC
Manufacturer Number:887-015-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted with durability and performance in mind. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 15 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for a straight mount orientation, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.