887-015-542-112

Heilind Number:EDA887-015-542-112
Manufacturer:EDAC
Manufacturer Number:887-015-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-542-112

Detailed Description

Enhance your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance in extreme environments. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 15 positions and 1 row configuration cater to a variety of connection needs. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your setup with this essential connector for unparalleled performance and durability.