887-015-542-603

Heilind Number:EDA887-015-542-603
Manufacturer:EDAC
Manufacturer Number:887-015-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-542-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row configuration with 15 positions and a pitch of .156 inches. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Contact points are made of Copper Alloy, guaranteeing efficient power transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for demanding applications. Its straight mount orientation and .2-inch row spacing provide ease of installation on PCBs. Elevate your connectivity solutions with this essential component.