887-015-544-101

Heilind Number:EDA887-015-544-101
Manufacturer:EDAC
Manufacturer Number:887-015-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-544-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 15 positions, offering optimal performance for your electronic devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured for seamless board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and high-performance applications. Trust in our connector for efficient and safe power transmission, with an amperage rating of 3A, meeting all your connectivity needs.