887-015-544-102

Heilind Number:EDA887-015-544-102
Manufacturer:EDAC
Manufacturer Number:887-015-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-544-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Its copper alloy contact material and 3A amperage rating guarantee reliable power transmission, while the 15 positions and single row configuration offer seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance reliability. Explore our full range of board-to-board PCB connectors for all your connectivity needs.