887-015-544-108

Heilind Number:EDA887-015-544-108
Manufacturer:EDAC
Manufacturer Number:887-015-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-544-108

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The single-row configuration with 15 positions and a pitch of .156 inches offers seamless integration and secure connectivity. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Ideal for various PCB applications, this connector is a must-have for any electronics project.