887-015-544-603

Heilind Number:EDA887-015-544-603
Manufacturer:EDAC
Manufacturer Number:887-015-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-544-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable solution for your PCB needs. This black connector, with a single row of 15 positions, offers a secure and efficient link between boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connectivity in your projects.