887-015-558-101

Heilind Number:EDA887-015-558-101
Manufacturer:EDAC
Manufacturer Number:887-015-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With a single row layout and right-angle mount orientation, it offers seamless integration onto your board. The Copper Alloy contact material guarantees efficient power transmission, rated for up to 3 A of current. Boasting 15 positions and a pitch of .156 inches, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component.