887-015-558-102

Heilind Number:EDA887-015-558-102
Manufacturer:EDAC
Manufacturer Number:887-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation, catering to diverse installation needs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your PCB assembly with this high-quality Card Edge Connector.