887-015-558-103

Heilind Number:EDA887-015-558-103
Manufacturer:EDAC
Manufacturer Number:887-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-103

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, and featuring Copper Alloy contacts, this connector ensures reliable performance in extreme environments. With a 15-position, single-row design and a pitch of .156 inches, it offers seamless integration on your PCB. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage and robust construction for efficient and long-lasting connectivity solutions. Elevate your PCB connections with this essential component.