887-015-558-107

Heilind Number:EDA887-015-558-107
Manufacturer:EDAC
Manufacturer Number:887-015-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Black Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 15 positions, ensuring seamless communication on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees optimal performance even in extreme environments. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation offers flexibility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.