887-015-558-602

Heilind Number:EDA887-015-558-602
Manufacturer:EDAC
Manufacturer Number:887-015-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 15 positions, it provides ample connectivity options for your PCB projects. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in varied conditions. Upgrade your setups with this essential component for seamless board-to-board connections.