887-015-558-603

Heilind Number:EDA887-015-558-603
Manufacturer:EDAC
Manufacturer Number:887-015-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for easy installation. With a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for board to board connections, this connector is a must-have for any electronics project.