887-015-558-604

Heilind Number:EDA887-015-558-604
Manufacturer:EDAC
Manufacturer Number:887-015-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions, suitable for a wide range of applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of high-quality Copper Alloy, it ensures reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Elevate your PCB design with this essential component, perfect for seamless board-to-board connections.