887-015-559-101

Heilind Number:EDA887-015-559-101
Manufacturer:EDAC
Manufacturer Number:887-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions, ensuring seamless integration on your board. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility. Upgrade your PCB assembly with this essential component, a must-have in the realm of high-performance electronics.