887-015-559-102

Heilind Number:EDA887-015-559-102
Manufacturer:EDAC
Manufacturer Number:887-015-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring superior performance and reliability. With a single row configuration and 15 positions, it provides ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB connections with this essential component.