887-015-559-104

Heilind Number:EDA887-015-559-104
Manufacturer:EDAC
Manufacturer Number:887-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. Boasting a single row design with 15 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal compatibility. Perfect for space-saving installations, its right angle mount orientation offers flexibility in placement. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Trust in its quality and performance to take your designs to the next level.