887-015-559-107

Heilind Number:EDA887-015-559-107
Manufacturer:EDAC
Manufacturer Number:887-015-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row with 15 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures secure and efficient power transfer with an amperage of 3 A. Its right angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.