887-015-559-108

Heilind Number:EDA887-015-559-108
Manufacturer:EDAC
Manufacturer Number:887-015-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a pitch of .156 inches, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Supporting up to 15 positions and with an amperage rating of 3A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Explore our full range of products to discover more essential connectors for your PCB needs.