887-015-559-607

Heilind Number:EDA887-015-559-607
Manufacturer:EDAC
Manufacturer Number:887-015-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-607

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for durability. With one row of 15 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.