887-015-559-608

Heilind Number:EDA887-015-559-608
Manufacturer:EDAC
Manufacturer Number:887-015-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-559-608

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a single row of 15 positions, perfect for seamless board-to-board integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in challenging environments. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient power transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and high-performing connectivity.